392-039-544-107

Heilind Number:EDA392-039-544-107
Manufacturer:EDAC
Manufacturer Number:392-039-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-544-107

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 39 positions, it provides ample space for seamless board-to-board connections. The high-quality Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage and can withstand temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze. Trust in this essential component for seamless and efficient electronic connections.