392-039-544-108

Heilind Number:EDA392-039-544-108
Manufacturer:EDAC
Manufacturer Number:392-039-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 39 positions, ensuring optimal signal transmission. Crafted with precision and durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation on your board. Its straight mount orientation further simplifies the assembly process. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and efficiency to streamline your electronic projects.