392-039-558-101

Heilind Number:EDA392-039-558-101
Manufacturer:EDAC
Manufacturer Number:392-039-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 39 positions in a single row layout, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures both safety and aesthetics. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its right-angle mount orientation and .1 inch pitch offer convenient installation, while the .2 inch row spacing allows for efficient PCB design. Upgrade your electronic assemblies with this essential component, a staple in our extensive lineup of connectors.