392-039-558-102

Heilind Number:EDA392-039-558-102
Manufacturer:EDAC
Manufacturer Number:392-039-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 39 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Featuring Copper Alloy contacts, it offers reliable conductivity, while its black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its right-angle mount orientation further enhances versatility, making it a valuable component in your connectivity solutions. Upgrade to this high-quality connector and experience seamless PCB connections like never before.