392-039-558-103

Heilind Number:EDA392-039-558-103
Manufacturer:EDAC
Manufacturer Number:392-039-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-558-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for efficient PCB connectivity, this component features a single row layout with 39 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments, with a current rating of 3 A. The black housing not only offers a sleek aesthetic but also complies with industry standards for safety. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easy to achieve. Whether you're assembling boards or devices, the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your project. Explore our range of PCB connectors to find the perfect fit for your application.