392-039-558-104

Heilind Number:EDA392-039-558-104
Manufacturer:EDAC
Manufacturer Number:392-039-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a single row layout and 39 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide easy installation. Engineered for versatility, it supports a current of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this right-angle mount connector is a must-have component for your electronic projects.