392-039-558-107

Heilind Number:EDA392-039-558-107
Manufacturer:EDAC
Manufacturer Number:392-039-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-558-107

Detailed Description

Easily connect your printed circuit boards with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it features a single row with 39 positions and a pitch of .1 inches, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it provides reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for electronic projects, this connector is a must-have for seamless board-to-board connections.