392-039-559-101

Heilind Number:EDA392-039-559-101
Manufacturer:EDAC
Manufacturer Number:392-039-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-559-101

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in various electronic devices. With a current rating of 3 A and durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission. Featuring a single row layout, it offers 39 positions with copper alloy contacts for efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for high-speed data transmission and power distribution, this connector is a valuable addition to your electronic components inventory.