392-039-559-102

Heilind Number:EDA392-039-559-102
Manufacturer:EDAC
Manufacturer Number:392-039-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-559-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout featuring 39 positions and a .1-inch pitch, it offers precise and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation allows for efficient board-to-board linking. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for various electronic applications. Upgrade your setup with this essential component and experience enhanced performance and reliability.