392-039-559-104

Heilind Number:EDA392-039-559-104
Manufacturer:EDAC
Manufacturer Number:392-039-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 39 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its compact pitch of .1 in and row spacing of .2 in make it perfect for space-constrained applications. Mountable at a convenient right angle, it facilitates easy installation and maintenance. Upgrade your connectivity solutions with this essential component.