392-039-559-112

Heilind Number:EDA392-039-559-112
Manufacturer:EDAC
Manufacturer Number:392-039-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-559-112

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector, featuring a sleek black design. Engineered for optimal performance, it boasts a 3A amperage rating and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 39 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Designed for versatility, it offers right-angle mount orientation and can withstand a wide operating temperature range of -40 to 105°C. Perfect for various applications, this connector is a must-have for any electronics project.