392-040-520-102

Heilind Number:EDA392-040-520-102
Manufacturer:EDAC
Manufacturer Number:392-040-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-520-102

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient performance. With a single row layout and 40 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates straightforward installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.