392-040-520-103

Heilind Number:EDA392-040-520-103
Manufacturer:EDAC
Manufacturer Number:392-040-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-520-103

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for efficiency, this black connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row configuration and 40 positions, it offers ample space for seamless board-to-board connections. The contact material is made of robust Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and a pitch of .1 in make installation easy and secure. Upgrade your electronic projects with this high-quality connector.