392-040-520-104

Heilind Number:EDA392-040-520-104
Manufacturer:EDAC
Manufacturer Number:392-040-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-520-104

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance. Its sleek black color adds a stylish touch while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a single row design and 40 positions, it offers ample connectivity for your electronic components. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees seamless data transmission. The straight mount orientation and compact size make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.