392-040-520-107

Heilind Number:EDA392-040-520-107
Manufacturer:EDAC
Manufacturer Number:392-040-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Expertly crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. With a pitch of .1 inches and 40 positions, it effortlessly facilitates seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential component, a must-have for any electronics enthusiast.