392-040-520-108

Heilind Number:EDA392-040-520-108
Manufacturer:EDAC
Manufacturer Number:392-040-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-520-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise alignment for optimal signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 40 available positions accommodate a variety of connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your device's connectivity with this essential component.