392-040-520-201

Heilind Number:EDA392-040-520-201
Manufacturer:EDAC
Manufacturer Number:392-040-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-520-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless connectivity for up to 40 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your setup with this essential component for efficient board-to-board connections.