392-040-520-212

Heilind Number:EDA392-040-520-212
Manufacturer:EDAC
Manufacturer Number:392-040-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-520-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts providing a secure connection, and a pitch of .1 inches for precise alignment, it's perfect for a wide range of applications. Boasting 40 positions and a straight mount orientation, it offers versatility in your design layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your connectivity solution with this high-quality component, a must-have in any electronic assembly project.