392-040-521-104

Heilind Number:EDA392-040-521-104
Manufacturer:EDAC
Manufacturer Number:392-040-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-521-104

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features 40 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a compact pitch of .1 inch and row spacing of .2 inches, it offers precise and stable connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Its straight mount orientation makes installation hassle-free, while its sleek black color adds a touch of sophistication to your setup. Upgrade your connectivity solutions with this essential component.