392-040-521-107

Heilind Number:EDA392-040-521-107
Manufacturer:EDAC
Manufacturer Number:392-040-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both longevity and style. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections for your circuit boards. The Copper Alloy contacts guarantee reliable conduction, while the straight mount orientation simplifies installation. Boasting 40 positions and an amperage of 3A, it's perfect for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Explore our range of connectors for more options to suit your project requirements.