392-040-521-201

Heilind Number:EDA392-040-521-201
Manufacturer:EDAC
Manufacturer Number:392-040-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-521-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. Its two rows of 40 positions, spaced at .1 inches with .2 inches row spacing, allow for efficient data and signal transfer. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity. The straight mount orientation makes installation easy, while its operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for use in a wide range of electronic applications, this connector is a versatile and essential component for your connectivity needs.