392-040-521-203

Heilind Number:EDA392-040-521-203
Manufacturer:EDAC
Manufacturer Number:392-040-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-521-203

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance. With a 3 A amperage and copper alloy contact material, it ensures efficient power transmission. Its two rows of 40 positions with a .1-inch pitch and .2-inch row spacing offer seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for optimal board-to-board connectivity.