392-040-521-204

Heilind Number:EDA392-040-521-204
Manufacturer:EDAC
Manufacturer Number:392-040-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a dual-row configuration and 40 positions, it offers ample capacity for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for a wide range of applications, this connector operates flawlessly even in harsh environments, with an impressive temperature range of -40 to 105 °C. Upgrade your setup with this essential component and experience enhanced connectivity like never before.