392-040-521-207

Heilind Number:EDA392-040-521-207
Manufacturer:EDAC
Manufacturer Number:392-040-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-521-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 40 positions on a .1" pitch, it ensures secure and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing reliable performance even in harsh environments. Upgrade your setup with this essential component for seamless connectivity.