392-040-521-208

Heilind Number:EDA392-040-521-208
Manufacturer:EDAC
Manufacturer Number:392-040-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-521-208

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a sleek black design and constructed with high-grade UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and secure connections. With a 3 A amperage rating, it provides reliable power transmission for your devices. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless integration with your circuit boards. Boasting 40 positions, this connector supports versatile connectivity options. Designed for straight mounting orientation, it can easily be installed for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Upgrade your electronic systems with this essential component in the PCB connectors category.