392-040-521-212

Heilind Number:EDA392-040-521-212
Manufacturer:EDAC
Manufacturer Number:392-040-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-521-212

Detailed Description

Enhance connectivity in your circuit with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features two rows with a total of 40 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh industrial environments. The copper alloy contact material provides excellent conductivity, while the sleek black housing adds a professional touch to your assembly. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for high-quality, dependable connectivity solutions.