392-040-523-101

Heilind Number:EDA392-040-523-101
Manufacturer:EDAC
Manufacturer Number:392-040-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-523-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision in mind, it guarantees reliable performance with a current rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. Featuring a single row layout with 40 positions, it facilitates streamlined connections between boards. The Copper Alloy contact material guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for efficient routing. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is the perfect solution for demanding applications in the connectivity industry. Elevate your PCB design with this essential component.