392-040-523-108

Heilind Number:EDA392-040-523-108
Manufacturer:EDAC
Manufacturer Number:392-040-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting a single row layout with 40 positions, it's perfect for various applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your setup with this essential component.