392-040-523-201

Heilind Number:EDA392-040-523-201
Manufacturer:EDAC
Manufacturer Number:392-040-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it guarantees reliable data transmission in any application. Boasting 40 positions and a straight mount orientation, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.