392-040-523-212

Heilind Number:EDA392-040-523-212
Manufacturer:EDAC
Manufacturer Number:392-040-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-523-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB assembly. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row configuration and a total of 40 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project.