392-040-524-101

Heilind Number:EDA392-040-524-101
Manufacturer:EDAC
Manufacturer Number:392-040-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-524-101

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precision and stability in your board-to-board connections. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Upgrade your setup with this essential component for seamless and secure connectivity.