392-040-524-102

Heilind Number:EDA392-040-524-102
Manufacturer:EDAC
Manufacturer Number:392-040-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-524-102

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a single row with 40 positions, offering ample space for secure contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a low profile and straight mount orientation, it facilitates easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.