392-040-524-103

Heilind Number:EDA392-040-524-103
Manufacturer:EDAC
Manufacturer Number:392-040-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed with precision in mind, this connector boasts a single row layout with 40 positions, ensuring optimal performance in your electronic setups. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. Each contact is made of high-quality Copper Alloy, delivering superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures dependable functionality in diverse conditions. Elevate your connector game with this essential component, perfect for a variety of applications in the electronic realm.