392-040-524-207

Heilind Number:EDA392-040-524-207
Manufacturer:EDAC
Manufacturer Number:392-040-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-524-207

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and 40 positions, it allows for seamless board-to-board PCB connections, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide convenient installation, and its straight mount orientation offers versatility in various device configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your connectivity needs efficiently.