392-040-524-212

Heilind Number:EDA392-040-524-212
Manufacturer:EDAC
Manufacturer Number:392-040-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 40 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Whether you need straight or right-angle mounting, this connector offers flexibility for your application. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB designs with this essential component, perfect for various industries.