392-040-540-101

Heilind Number:EDA392-040-540-101
Manufacturer:EDAC
Manufacturer Number:392-040-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-540-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures reliable performance. Featuring a single row design with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration onto your PCBs. With 40 positions and a current rating of 3A, it facilitates efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this black-colored connector for secure and stable board-to-board connections in your projects.