392-040-540-104

Heilind Number:EDA392-040-540-104
Manufacturer:EDAC
Manufacturer Number:392-040-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-540-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 40 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a low pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.