392-040-540-108

Heilind Number:EDA392-040-540-108
Manufacturer:EDAC
Manufacturer Number:392-040-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-540-108

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 40 positions with a pitch of .1 inches for efficient data transmission. Crafted with high-grade Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your PCB connectivity with this essential component.