392-040-540-112

Heilind Number:EDA392-040-540-112
Manufacturer:EDAC
Manufacturer Number:392-040-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-540-112

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Install it effortlessly in a straight mount orientation for streamlined PCB connections. Elevate your electronic projects with this essential component.