392-040-540-201

Heilind Number:EDA392-040-540-201
Manufacturer:EDAC
Manufacturer Number:392-040-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 40 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Whether you're a professional or DIY enthusiast, our Card Edge Connector is the perfect choice for ensuring seamless and efficient board-to-board connections. Elevate your projects with this essential component.