392-040-540-203

Heilind Number:EDA392-040-540-203
Manufacturer:EDAC
Manufacturer Number:392-040-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-540-203

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also efficient, with a 3 A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. With two rows and 40 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it's easy to install for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to enhance your projects.