392-040-540-204

Heilind Number:EDA392-040-540-204
Manufacturer:EDAC
Manufacturer Number:392-040-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With a double row configuration and a total of 40 positions, this connector offers ample space for seamless board-to-board connections. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for professional and DIY projects alike.