392-040-540-207

Heilind Number:EDA392-040-540-207
Manufacturer:EDAC
Manufacturer Number:392-040-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power delivery at an amperage of 3 A. With two rows of copper alloy contacts offering a pitch of .1 in and row spacing of .2 in, this connector effortlessly accommodates up to 40 positions for seamless board-to-board PCB connections. Designed for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for diverse industrial applications. Trust in this connector for efficient and secure component integration within your systems.