392-040-541-103

Heilind Number:EDA392-040-541-103
Manufacturer:EDAC
Manufacturer Number:392-040-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-541-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 40 positions, this connector is perfect for various applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform in demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this essential component today.