392-040-541-107

Heilind Number:EDA392-040-541-107
Manufacturer:EDAC
Manufacturer Number:392-040-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-541-107

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single row design and a total of 40 positions, this connector offers ample space for secure board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee efficient power transmission with a current rating of 3 A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and seamless integration. Whether you're working on industrial machinery or consumer electronics, this connector, operating within a wide temperature range of -40 to 105 °C, is the perfect solution for your PCB connectivity needs. Upgrade your projects today with this essential component.