392-040-541-207

Heilind Number:EDA392-040-541-207
Manufacturer:EDAC
Manufacturer Number:392-040-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-541-207

Detailed Description

Elevate your connectivity with our Card Edge Connector, a sleek and versatile component essential for seamless PCB integration. Designed for precision and reliability, this connector boasts a pitch of .1 inches and features a double-row layout with 40 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance even in challenging environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficiency and stability under varying conditions. Whether for professional or DIY projects, this Black Card Edge Connector is the perfect solution for ensuring seamless board-to-board connections. Upgrade your setup today and experience enhanced connectivity like never before.