392-040-541-212

Heilind Number:EDA392-040-541-212
Manufacturer:EDAC
Manufacturer Number:392-040-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With an amperage of 3A and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a pitch of .1 inches, it offers seamless integration into your setup. With a total of 40 positions, it provides ample room for your connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.