392-040-542-104

Heilind Number:EDA392-040-542-104
Manufacturer:EDAC
Manufacturer Number:392-040-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-542-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a low amperage of 3 A, it ensures safe and efficient power transfer. The copper alloy contact material guarantees reliable conductivity, while the single row configuration with 40 positions offers ample connectivity options. Featuring a compact .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its straight mount orientation simplifies assembly, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.