392-040-542-108

Heilind Number:EDA392-040-542-108
Manufacturer:EDAC
Manufacturer Number:392-040-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-542-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring 40 positions in a single row, with a pitch of .1 in and row spacing of .2 in, it facilitates precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.