392-040-542-201

Heilind Number:EDA392-040-542-201
Manufacturer:EDAC
Manufacturer Number:392-040-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-542-201

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless board-to-board connection, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 40 positions, it offers ample space for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.